LED Driver IC 2 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 150mA 24-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8112EFV-ME2

DigiKey Part Number
BD8112EFV-ME2TR-ND - Tape & Reel (TR)
BD8112EFV-ME2CT-ND - Cut Tape (CT)
BD8112EFV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8112EFV-ME2
Description
IC LED DRVR CTRLR PWM 24HTSSOP
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 150mA 24-HTSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
30V
Manufacturer
Rohm Semiconductor
Current - Output / Channel
150mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Not For New Designs
Applications
Backlight
Type
DC DC Controller
Operating Temperature
-40°C ~ 105°C (TA)
Topology
Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Number of Outputs
2
Supplier Device Package
24-HTSSOP-B
Voltage - Supply (Min)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,45000 Kč232,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000159,48569 Kč318 971,38 Kč
Manufacturers Standard Package
Unit Price without VAT:232,45000 Kč
Unit Price with VAT:281,26450 Kč