
BD8112EFV-ME2 | |
|---|---|
DigiKey Part Number | BD8112EFV-ME2TR-ND - Tape & Reel (TR) BD8112EFV-ME2CT-ND - Cut Tape (CT) BD8112EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8112EFV-ME2 |
Description | IC LED DRVR CTRLR PWM 24HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 150mA 24-HTSSOP-B |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 30V |
Manufacturer Rohm Semiconductor | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Not For New Designs | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 24-VSSOP (0.220", 5.60mm Width) Exposed Pad |
Number of Outputs 2 | Supplier Device Package 24-HTSSOP-B |
Voltage - Supply (Min) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,45000 Kč | 232,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 159,48569 Kč | 318 971,38 Kč |
| Unit Price without VAT: | 232,45000 Kč |
|---|---|
| Unit Price with VAT: | 281,26450 Kč |

