Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD800M7WFP2-CE2

DigiKey Part Number
846-BD800M7WFP2-CE2TR-ND - Tape & Reel (TR)
846-BD800M7WFP2-CE2CT-ND - Cut Tape (CT)
846-BD800M7WFP2-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD800M7WFP2-CE2
Description
IC REG LIN POS ADJ 700MA TO263-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA TO-263-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 700mA
Current - Output
Current - Quiescent (Iq)
34 µA
Current - Supply (Max)
53 µA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 653
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1052,62100 Kč526,21 Kč
2548,26200 Kč1 206,55 Kč
10043,47010 Kč4 347,01 Kč
25041,18464 Kč10 296,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50039,80758 Kč19 903,79 Kč
1 00038,67370 Kč38 673,70 Kč
1 50038,10619 Kč57 159,28 Kč
2 50037,47715 Kč93 692,88 Kč
3 50037,10947 Kč129 883,15 Kč
5 00036,75595 Kč183 779,75 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč