New at DigiKey
OR Gate IC 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7LS32ZG-CTL

DigiKey Part Number
846-BD7LS32ZG-CTLTR-ND - Tape & Reel (TR)
846-BD7LS32ZG-CTLCT-ND - Cut Tape (CT)
846-BD7LS32ZG-CTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7LS32ZG-CTL
Description
AUTOMOTIVE SINGLE 2-INPUT OR GAT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
SC-74A, SOT-753
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,74000 Kč67,40 Kč
256,00560 Kč150,14 Kč
1005,21170 Kč521,17 Kč
2504,83036 Kč1 207,59 Kč
5004,60150 Kč2 300,75 Kč
1 0004,43352 Kč4 433,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,17951 Kč12 538,53 Kč
6 0004,06539 Kč24 392,34 Kč
9 0004,00828 Kč36 074,52 Kč
15 0003,94496 Kč59 174,40 Kč
21 0003,90796 Kč82 067,16 Kč
30 0003,87240 Kč116 172,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč