
BD7LS125ZG-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS125ZG-CTLTR-ND - Tape & Reel (TR) 846-BD7LS125ZG-CTLCT-ND - Cut Tape (CT) 846-BD7LS125ZG-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS125ZG-CTL |
Description | AUTOMOTIVE SINGLE 3-STATE BUFFER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,02040 Kč | 150,51 Kč |
| 100 | 5,22460 Kč | 522,46 Kč |
| 250 | 4,84236 Kč | 1 210,59 Kč |
| 500 | 4,61290 Kč | 2 306,45 Kč |
| 1 000 | 4,44450 Kč | 4 444,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,18986 Kč | 12 569,58 Kč |
| 6 000 | 4,07546 Kč | 24 452,76 Kč |
| 9 000 | 4,01821 Kč | 36 163,89 Kč |
| 15 000 | 3,95473 Kč | 59 320,95 Kč |
| 21 000 | 3,91764 Kč | 82 270,44 Kč |
| 30 000 | 3,88199 Kč | 116 459,70 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |


