
BD7LS02ZG-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS02ZG-CTLTR-ND - Tape & Reel (TR) 846-BD7LS02ZG-CTLCT-ND - Cut Tape (CT) 846-BD7LS02ZG-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS02ZG-CTL |
Description | AUTOMOTIVE SINGLE 2-INPUT NOR GA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-SSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 100 | 5,21170 Kč | 521,17 Kč |
| 250 | 4,83036 Kč | 1 207,59 Kč |
| 500 | 4,60150 Kč | 2 300,75 Kč |
| 1 000 | 4,43352 Kč | 4 433,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,17951 Kč | 12 538,53 Kč |
| 6 000 | 4,06539 Kč | 24 392,34 Kč |
| 9 000 | 4,00828 Kč | 36 074,52 Kč |
| 15 000 | 3,94496 Kč | 59 174,40 Kč |
| 21 000 | 3,90796 Kč | 82 067,16 Kč |
| 30 000 | 3,87240 Kč | 116 172,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

