
BD7F200EFJ-EVK-002 | |
|---|---|
DigiKey Part Number | BD7F200EFJ-EVK-002-ND |
Manufacturer | |
Manufacturer Product Number | BD7F200EFJ-EVK-002 |
Description | EVAL BOARD FOR BD7F200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD7F200 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 2A | |
Voltage - Input | 24V | |
Regulator Topology | Flyback | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | BD7F200 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 535,72000 Kč | 2 535,72 Kč |
| Unit Price without VAT: | 2 535,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 068,22120 Kč |

