54R-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54R-HTSSOP-B

BD7755RFV-E2

DigiKey Part Number
846-BD7755RFV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD7755RFV-E2
Description
IC MOTOR DRIVER PAR 54HTSSOP
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET On/Off 54-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD7755RFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (11)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
DVD, Blu-Ray
Current - Output
2.5A
Voltage - Supply
4.3V ~ 13.2V
Voltage - Load
4.3V ~ 13.2V
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
54-VSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
54-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

1 483In Stock
Purchasing Option