
BD77502FVM-TR | |
|---|---|
DigiKey Part Number | 846-BD77502FVM-TR-ND - Tape & Reel (TR) 846-BD77502FVM-CT-ND - Cut Tape (CT) 846-BD77502FVM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD77502FVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 7.5 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 22,83900 Kč | 228,39 Kč |
| 25 | 20,72160 Kč | 518,04 Kč |
| 100 | 18,39560 Kč | 1 839,56 Kč |
| 250 | 17,28628 Kč | 4 321,57 Kč |
| 500 | 16,61772 Kč | 8 308,86 Kč |
| 1 000 | 16,06725 Kč | 16 067,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,38720 Kč | 46 161,60 Kč |
| 6 000 | 15,05433 Kč | 90 325,98 Kč |
| 9 000 | 14,88771 Kč | 133 989,39 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |

