
BD77501G-TR | |
|---|---|
DigiKey Part Number | 846-BD77501G-TR-ND - Tape & Reel (TR) 846-BD77501G-CT-ND - Cut Tape (CT) 846-BD77501G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD77501G-TR |
Description | IC CMOS 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD77501G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 1.3mA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,01800 Kč | 190,18 Kč |
| 25 | 17,22240 Kč | 430,56 Kč |
| 100 | 15,24340 Kč | 1 524,34 Kč |
| 250 | 14,29856 Kč | 3 574,64 Kč |
| 500 | 13,72906 Kč | 6 864,53 Kč |
| 1 000 | 13,25996 Kč | 13 259,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,68061 Kč | 38 041,83 Kč |
| 6 000 | 12,39711 Kč | 74 382,66 Kč |
| 9 000 | 12,25517 Kč | 110 296,53 Kč |
| 15 000 | 12,09788 Kč | 181 468,20 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



