
BD7561SG-TR | |
|---|---|
DigiKey Part Number | BD7561SGTR-ND - Tape & Reel (TR) BD7561SGCT-ND - Cut Tape (CT) BD7561SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7561SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7561SG-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 440µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 1 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 14.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA705NA/3K | Texas Instruments | 3 010 | 296-35917-1-ND | 1,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,13500 Kč | 251,35 Kč |
| 25 | 22,82920 Kč | 570,73 Kč |
| 100 | 20,29250 Kč | 2 029,25 Kč |
| 250 | 19,08300 Kč | 4 770,75 Kč |
| 500 | 18,35310 Kč | 9 176,55 Kč |
| 1 000 | 18,21597 Kč | 18 215,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,01062 Kč | 51 031,86 Kč |
| 6 000 | 16,64760 Kč | 99 885,60 Kč |
| 9 000 | 16,46582 Kč | 148 192,38 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

