
BD733L05G-CTR | |
|---|---|
DigiKey Part Number | 846-BD733L05G-CTR-ND - Tape & Reel (TR) 846-BD733L05G-CTRCT-ND - Cut Tape (CT) 846-BD733L05G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD733L05G-CTR |
Description | IC REG LINEAR 3.3V 50MA 5-SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD733L05G-CTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 13 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 µA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-SSOP |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 13,63900 Kč | 136,39 Kč |
| 25 | 12,29640 Kč | 307,41 Kč |
| 100 | 10,80520 Kč | 1 080,52 Kč |
| 250 | 10,09572 Kč | 2 523,93 Kč |
| 500 | 9,66778 Kč | 4 833,89 Kč |
| 1 000 | 9,34931 Kč | 9 349,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,88069 Kč | 26 642,07 Kč |
| 6 000 | 8,66779 Kč | 52 006,74 Kč |
| 9 000 | 8,56123 Kč | 77 051,07 Kč |
| 15 000 | 8,44310 Kč | 126 646,50 Kč |
| 21 000 | 8,37405 Kč | 175 855,05 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

