
BD725L05G-CTR | |
|---|---|
DigiKey Part Number | 846-BD725L05G-CTR-ND - Tape & Reel (TR) 846-BD725L05G-CTRCT-ND - Cut Tape (CT) 846-BD725L05G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD725L05G-CTR |
Description | IC REG LINEAR 2.5V 50MA 5-SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 13 µA | |
Current - Supply (Max) | 15 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 25 | 12,01920 Kč | 300,48 Kč |
| 100 | 10,56200 Kč | 1 056,20 Kč |
| 250 | 9,86824 Kč | 2 467,06 Kč |
| 500 | 9,45036 Kč | 4 725,18 Kč |
| 1 000 | 9,10620 Kč | 9 106,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,68092 Kč | 26 042,76 Kč |
| 6 000 | 8,47287 Kč | 50 837,22 Kč |
| 9 000 | 8,36864 Kč | 75 317,76 Kč |
| 15 000 | 8,25322 Kč | 123 798,30 Kč |
| 21 000 | 8,18572 Kč | 171 900,12 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

