



BD71850MWV-E2 | |
|---|---|
DigiKey Part Number | 846-BD71850MWV-E2TR-ND - Tape & Reel (TR) 846-BD71850MWV-E2CT-ND - Cut Tape (CT) 846-BD71850MWV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD71850MWV-E2 |
Description | BD71850MWV INTEGRATES ALL POWER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 12 Output Step-Down (Buck) (6), Linear (LDO) (6) 2MHz UQFN56BV7070 |
Datasheet | Datasheet |
EDA/CAD Models | BD71850MWV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (6), Linear (LDO) (6) | |
Number of Outputs | 12 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.7V ~ 1.3V, 3A | |
Voltage/Current - Output 2 | 0.7V ~ 1.3V, 3A | |
Voltage/Current - Output 3 | 0.7V ~ 1.35V, 3A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | UQFN56BV7070 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 74,08100 Kč | 740,81 Kč |
| 100 | 52,98010 Kč | 5 298,01 Kč |
| 500 | 50,88908 Kč | 25 444,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 41,57604 Kč | 62 364,06 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |

