



BD70GC0MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD70GC0MEFJ-ME2TR-ND - Tape & Reel (TR) BD70GC0MEFJ-ME2CT-ND - Cut Tape (CT) BD70GC0MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD70GC0MEFJ-ME2 |
Description | IC REG LINEAR 7V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD70GC0MEFJ-ME2 Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 14V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 7V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.2V @ 1A | Supplier Device Package 8-HTSOP-J |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,47426 Kč | 36 185,65 Kč |
| 5 000 | 14,14308 Kč | 70 715,40 Kč |
| 7 500 | 13,97714 Kč | 104 828,55 Kč |
| 12 500 | 13,79335 Kč | 172 416,88 Kč |
| Unit Price without VAT: | 14,47426 Kč |
|---|---|
| Unit Price with VAT: | 17,51385 Kč |

