


BD6964F-E2 | |
|---|---|
DigiKey Part Number | 846-BD6964F-E2TR-ND - Tape & Reel (TR) 846-BD6964F-E2CT-ND - Cut Tape (CT) 846-BD6964F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6964F-E2 |
Description | PWM SPEED CONTROLLABLE SIGNAL-PH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6964F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 3.3V ~ 15V | |
Voltage - Load | 3.3V ~ 14V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 25 | 13,56480 Kč | 339,12 Kč |
| 100 | 11,95000 Kč | 1 195,00 Kč |
| 250 | 11,17932 Kč | 2 794,83 Kč |
| 500 | 10,71486 Kč | 5 357,43 Kč |
| 1 000 | 10,33291 Kč | 10 332,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,92937 Kč | 24 823,43 Kč |
| 5 000 | 9,68617 Kč | 48 430,85 Kč |
| 7 500 | 9,56442 Kč | 71 733,15 Kč |
| 12 500 | 9,42950 Kč | 117 868,75 Kč |
| 17 500 | 9,35066 Kč | 163 636,55 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

