


BD68720EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD68720EFV-E2TR-ND - Tape & Reel (TR) 846-BD68720EFV-E2CT-ND - Cut Tape (CT) 846-BD68720EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD68720EFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 28HTSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD68720EFV-E2 Models |
Category | Step Resolution 1, 1/2, 1/4 |
Manufacturer Rohm Semiconductor | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.7A |
Part Status Active | Voltage - Supply 19V ~ 28V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 85°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Pre-Driver - Half Bridge (4) | Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 28-HTSSOP-B |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,77000 Kč | 57,77 Kč |
| 10 | 43,08700 Kč | 430,87 Kč |
| 25 | 39,40040 Kč | 985,01 Kč |
| 100 | 35,35840 Kč | 3 535,84 Kč |
| 250 | 33,42968 Kč | 8 357,42 Kč |
| 500 | 32,70642 Kč | 16 353,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,29962 Kč | 75 749,05 Kč |
| 5 000 | 29,69081 Kč | 148 454,05 Kč |
| Unit Price without VAT: | 57,77000 Kč |
|---|---|
| Unit Price with VAT: | 69,90170 Kč |


