


BD6380EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD6380EFV-E2TR-ND - Tape & Reel (TR) 846-BD6380EFV-E2CT-ND - Cut Tape (CT) 846-BD6380EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6380EFV-E2 |
Description | IC MOTOR DRIVER BIPOLAR 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD6380EFV-E2 Models |
Category | Applications Battery Powered |
Manufacturer Rohm Semiconductor | Current - Output 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Voltage - Load 4V ~ 13.5V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-VSSOP (0.220", 5.60mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 24-HTSSOP-B |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 40,08400 Kč | 400,84 Kč |
| 25 | 36,63080 Kč | 915,77 Kč |
| 100 | 32,82660 Kč | 3 282,66 Kč |
| 250 | 31,01464 Kč | 7 753,66 Kč |
| 500 | 30,24966 Kč | 15 124,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,28298 Kč | 56 565,96 Kč |
| 4 000 | 27,67410 Kč | 110 696,40 Kč |
| 6 000 | 27,36902 Kč | 164 214,12 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |

