

BD63720AEFV-E2 | |
---|---|
DigiKey Part Number | BD63720AEFV-E2TR-ND - Tape & Reel (TR) BD63720AEFV-E2CT-ND - Cut Tape (CT) BD63720AEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63720AEFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 28HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63720AEFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 19V ~ 28V | |
Voltage - Load | 19V ~ 28V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,74000 Kč | 53,74 Kč |
10 | 40,07700 Kč | 400,77 Kč |
25 | 36,63600 Kč | 915,90 Kč |
100 | 32,85310 Kč | 3 285,31 Kč |
250 | 31,04836 Kč | 7 762,09 Kč |
500 | 29,96062 Kč | 14 980,31 Kč |
1 000 | 29,06535 Kč | 29 065,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 28,12025 Kč | 70 300,62 Kč |
5 000 | 27,55055 Kč | 137 752,75 Kč |
7 500 | 27,26536 Kč | 204 490,20 Kč |
Unit Price without VAT: | 53,74000 Kč |
---|---|
Unit Price with VAT: | 65,02540 Kč |