Motor Driver DMOS PWM 20-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver DMOS PWM 20-HTSSOP-B
20 TSSOP
Choosing the Right Motor Driver

BD63565EFV-E2

DigiKey Part Number
BD63565EFV-E2TR-ND - Tape & Reel (TR)
BD63565EFV-E2CT-ND - Cut Tape (CT)
BD63565EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63565EFV-E2
Description
DUAL H-BRIDGE MOTOR DRIVER WHICH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS PWM 20-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD63565EFV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Appliance
Manufacturer
Rohm Semiconductor
Current - Output
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Voltage - Load
1.8V ~ 16V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 85°C
Function
Driver
Mounting Type
Surface Mount
Output Configuration
Pre-Driver - Half Bridge (2)
Package / Case
20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Interface
PWM
Supplier Device Package
20-HTSSOP-B
Technology
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,23000 Kč59,23 Kč
1044,17200 Kč441,72 Kč
2540,40960 Kč1 010,24 Kč
10036,27610 Kč3 627,61 Kč
25034,30648 Kč8 576,62 Kč
50033,59988 Kč16 799,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,10823 Kč77 770,57 Kč
5 00030,48603 Kč152 430,15 Kč
Manufacturers Standard Package
Unit Price without VAT:59,23000 Kč
Unit Price with VAT:71,66830 Kč