


BD63525AEFV-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BD63525AEFV-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD63525AEFV-EVK-001 |
Description | EVAL BOARD FOR BD63525A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD63525A - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Rohm Semiconductor | Utilized IC / Part BD63525A |
Packaging Bulk | Primary Attributes 8V ~ 28V Supply |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 045,32000 Kč | 3 045,32 Kč |
| Unit Price without VAT: | 3 045,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 684,83720 Kč |

