Bipolar Motor Driver DMOS PWM 28-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS PWM 28-HTSSOP-B
Choosing the Right Motor Driver

BD63510AEFV-E2

DigiKey Part Number
846-BD63510AEFV-E2TR-ND - Tape & Reel (TR)
846-BD63510AEFV-E2CT-ND - Cut Tape (CT)
846-BD63510AEFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63510AEFV-E2
Description
BD63510AEFV IS STEPPING MOTOR DR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS PWM 28-HTSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Rohm Semiconductor
Current - Output
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
8V ~ 36V
Part Status
Active
Voltage - Load
8V ~ 28V
Motor Type - Stepper
Bipolar
Operating Temperature
-25°C ~ 85°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Interface
PWM
Supplier Device Package
28-HTSSOP-B
Technology
DMOS
Base Product Number
Step Resolution
1, 1/2, 1/4, 1/16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 028
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
1028,11300 Kč281,13 Kč
2525,56880 Kč639,22 Kč
10022,77420 Kč2 277,42 Kč
25021,44112 Kč5 360,28 Kč
50020,63776 Kč10 318,88 Kč
1 00020,58125 Kč20 581,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,27857 Kč48 196,42 Kč
5 00018,85796 Kč94 289,80 Kč
7 50018,64729 Kč139 854,68 Kč
Manufacturers Standard Package
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč