20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 TSSOP
20 TSSOP
Choosing the Right Motor Driver

BD63282EFV-E2

DigiKey Part Number
846-BD63282EFV-E2TR-ND - Tape & Reel (TR)
846-BD63282EFV-E2CT-ND - Cut Tape (CT)
846-BD63282EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63282EFV-E2
Description
THREE-PHASE FULL-WAVE FAN MOTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Logic 20-HTSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Logic
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
5V ~ 16V
Voltage - Load
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,78000 Kč55,78 Kč
1041,57400 Kč415,74 Kč
2538,01640 Kč950,41 Kč
10034,10100 Kč3 410,10 Kč
25032,23680 Kč8 059,20 Kč
50031,11232 Kč15 556,16 Kč
1 00030,18696 Kč30 186,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,21008 Kč73 025,20 Kč
5 00028,62152 Kč143 107,60 Kč
Manufacturers Standard Package
Unit Price without VAT:55,78000 Kč
Unit Price with VAT:67,49380 Kč