


BD6326ANUX-E2 | |
|---|---|
DigiKey Part Number | 846-BD6326ANUX-E2TR-ND - Tape & Reel (TR) 846-BD6326ANUX-E2CT-ND - Cut Tape (CT) 846-BD6326ANUX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6326ANUX-E2 |
Description | THREE-PHASE FULL-WAVE FAN MOTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic VSON010X3030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | PC's, PDA's | |
Current - Output | 1A | |
Voltage - Supply | 2.2V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | VSON010X3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 25 | 19,16680 Kč | 479,17 Kč |
| 100 | 16,99370 Kč | 1 699,37 Kč |
| 250 | 15,95764 Kč | 3 989,41 Kč |
| 500 | 15,33190 Kč | 7 665,95 Kč |
| 1 000 | 14,81724 Kč | 14 817,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,04478 Kč | 56 179,12 Kč |
| 8 000 | 13,75781 Kč | 110 062,48 Kč |
| 12 000 | 13,61411 Kč | 163 369,32 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

