


BD63242EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63242EFV-E2TR-ND - Tape & Reel (TR) 846-BD63242EFV-E2CT-ND - Cut Tape (CT) 846-BD63242EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63242EFV-E2 |
Description | THREE-PHASE FULL-WAVE FAN MOTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Logic 16-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 5V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 38,24800 Kč | 382,48 Kč |
| 25 | 34,93440 Kč | 873,36 Kč |
| 100 | 31,29710 Kč | 3 129,71 Kč |
| 250 | 29,56092 Kč | 7 390,23 Kč |
| 500 | 28,51476 Kč | 14 257,38 Kč |
| 1 000 | 27,65381 Kč | 27 653,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,74478 Kč | 66 861,95 Kč |
| 5 000 | 26,19715 Kč | 130 985,75 Kč |
| 7 500 | 25,92282 Kč | 194 421,15 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |

