


BD63150AFM-E2 | |
|---|---|
DigiKey Part Number | BD63150AFM-E2TR-ND - Tape & Reel (TR) BD63150AFM-E2CT-ND - Cut Tape (CT) BD63150AFM-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63150AFM-E2 |
Description | BUILT-IN CHANNEL H-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS On/Off 36-HSOP-M |
Datasheet | Datasheet |
EDA/CAD Models | BD63150AFM-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | On/Off | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 5A | |
Voltage - Supply | 8V ~ 46.2V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 36-HSOP-M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 10 | 58,49800 Kč | 584,98 Kč |
| 25 | 53,72800 Kč | 1 343,20 Kč |
| 100 | 48,47390 Kč | 4 847,39 Kč |
| 250 | 45,96816 Kč | 11 492,04 Kč |
| 500 | 44,45928 Kč | 22 229,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 38,36363 Kč | 57 545,44 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |


