20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 TSSOP
20 TSSOP

BD63035EFV-ME2

DigiKey Part Number
BD63035EFV-ME2TR-ND - Tape & Reel (TR)
BD63035EFV-ME2CT-ND - Cut Tape (CT)
BD63035EFV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63035EFV-ME2
Description
IC MOTOR DRIVER 8V-28V 20HTSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Logic 20-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD63035EFV-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Logic
Technology
DMOS
Step Resolution
-
Applications
-
Current - Output
1.5A
Voltage - Supply
8V ~ 28V
Voltage - Load
8V ~ 28V
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,01000 Kč119,01 Kč
1091,04700 Kč910,47 Kč
2584,08120 Kč2 102,03 Kč
10076,41000 Kč7 641,00 Kč
25072,75444 Kč18 188,61 Kč
50070,55064 Kč35 275,32 Kč
1 00068,73741 Kč68 737,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50066,82338 Kč167 058,45 Kč
Manufacturers Standard Package
Unit Price without VAT:119,01000 Kč
Unit Price with VAT:144,00210 Kč