


BD63015EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63015EFV-E2TR-ND - Tape & Reel (TR) 846-BD63015EFV-E2CT-ND - Cut Tape (CT) 846-BD63015EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63015EFV-E2 |
Description | BD63015EFV IS A THREE PHASE SINU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Logic 20-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | 8V ~ 28V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,06000 Kč | 84,06 Kč |
| 10 | 63,50000 Kč | 635,00 Kč |
| 25 | 58,39000 Kč | 1 459,75 Kč |
| 100 | 52,75990 Kč | 5 275,99 Kč |
| 250 | 50,07756 Kč | 12 519,39 Kč |
| 500 | 48,46050 Kč | 24 230,25 Kč |
| 1 000 | 47,12934 Kč | 47 129,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,72426 Kč | 114 310,65 Kč |
| Unit Price without VAT: | 84,06000 Kč |
|---|---|
| Unit Price with VAT: | 101,71260 Kč |

