


BD63007MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63007MUV-E2TR-ND - Tape & Reel (TR) 846-BD63007MUV-E2CT-ND - Cut Tape (CT) 846-BD63007MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63007MUV-E2 |
Description | BD63007MUV IS A THREE-PHASE BRUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Logic VQFN040V6060 |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 28V |
Part Status Active | Voltage - Load 8V ~ 28V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -25°C ~ 85°C (TA) |
Function Driver | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 40-VFQFN Exposed Pad |
Interface Logic | Supplier Device Package VQFN040V6060 |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,56000 Kč | 91,56 Kč |
| 10 | 69,44900 Kč | 694,49 Kč |
| 25 | 63,89280 Kč | 1 597,32 Kč |
| 100 | 57,79060 Kč | 5 779,06 Kč |
| 250 | 54,88000 Kč | 13 720,00 Kč |
| 500 | 54,75570 Kč | 27 377,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,49294 Kč | 100 985,88 Kč |
| 4 000 | 49,51492 Kč | 198 059,68 Kč |
| Unit Price without VAT: | 91,56000 Kč |
|---|---|
| Unit Price with VAT: | 110,78760 Kč |

