


BD63006MUV-E2 | |
|---|---|
DigiKey Part Number | BD63006MUV-E2TR-ND - Tape & Reel (TR) BD63006MUV-E2CT-ND - Cut Tape (CT) BD63006MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63006MUV-E2 |
Description | IC MOTOR DRIVER 8V-28V 24VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic VQFN020V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BD63006MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | 8V ~ 28V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 10 | 24,75500 Kč | 247,55 Kč |
| 25 | 22,47280 Kč | 561,82 Kč |
| 100 | 19,98280 Kč | 1 998,28 Kč |
| 250 | 18,79176 Kč | 4 697,94 Kč |
| 500 | 18,07480 Kč | 9 037,40 Kč |
| 1 000 | 17,48455 Kč | 17 484,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,86156 Kč | 42 153,90 Kč |
| 5 000 | 16,48590 Kč | 82 429,50 Kč |
| 7 500 | 16,29786 Kč | 122 233,95 Kč |
| 12 500 | 16,08944 Kč | 201 118,00 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |


