


BD63002AMUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63002AMUV-E2TR-ND - Tape & Reel (TR) 846-BD63002AMUV-E2CT-ND - Cut Tape (CT) 846-BD63002AMUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63002AMUV-E2 |
Description | 3-PHASE BRUSHLESS MOTOR PRE-DRIV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic VQFN028V5050 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 15mA | |
Voltage - Supply | 8V ~ 26.4V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | VQFN028V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 41,47100 Kč | 414,71 Kč |
| 25 | 37,92240 Kč | 948,06 Kč |
| 100 | 34,01680 Kč | 3 401,68 Kč |
| 250 | 32,15716 Kč | 8 039,29 Kč |
| 500 | 31,03546 Kč | 15 517,73 Kč |
| 1 000 | 30,11239 Kč | 30 112,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,13792 Kč | 72 844,80 Kč |
| 5 000 | 28,55081 Kč | 142 754,05 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

