


BD63002AMUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63002AMUV-E2TR-ND - Tape & Reel (TR) 846-BD63002AMUV-E2CT-ND - Cut Tape (CT) 846-BD63002AMUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63002AMUV-E2 |
Description | 3-PHASE BRUSHLESS MOTOR PRE-DRIV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic VQFN028V5050 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 15mA | |
Voltage - Supply | 8V ~ 26.4V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | VQFN028V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,14000 Kč | 55,14 Kč |
| 10 | 41,09200 Kč | 410,92 Kč |
| 25 | 37,57560 Kč | 939,39 Kč |
| 100 | 33,70570 Kč | 3 370,57 Kč |
| 250 | 31,86316 Kč | 7 965,79 Kč |
| 500 | 30,75168 Kč | 15 375,84 Kč |
| 1 000 | 29,83705 Kč | 29 837,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,87149 Kč | 72 178,73 Kč |
| 5 000 | 28,28975 Kč | 141 448,75 Kč |
| Unit Price without VAT: | 55,14000 Kč |
|---|---|
| Unit Price with VAT: | 66,71940 Kč |

