


BD62321HFP-TR | |
|---|---|
DigiKey Part Number | BD62321HFPTR-ND - Tape & Reel (TR) BD62321HFPCT-ND - Cut Tape (CT) BD62321HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62321HFP-TR |
Description | IC MOTOR DRIVER 6V-32V HRP7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD62321HFP-TR Models |
Category | Applications Media Player |
Manufacturer Rohm Semiconductor | Current - Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 32V |
Part Status Active | Voltage - Load 6V ~ 32V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Interface On/Off | Supplier Device Package HRP7 |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,27000 Kč | 138,27 Kč |
| 10 | 106,34200 Kč | 1 063,42 Kč |
| 25 | 98,34600 Kč | 2 458,65 Kč |
| 100 | 89,54520 Kč | 8 954,52 Kč |
| 250 | 86,53696 Kč | 21 634,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 79,02973 Kč | 158 059,46 Kč |
| Unit Price without VAT: | 138,27000 Kč |
|---|---|
| Unit Price with VAT: | 167,30670 Kč |



