Motor Driver Power MOSFET On/Off 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET On/Off 8-SOP
Choosing the Right Motor Driver

BD6230F-E2

DigiKey Part Number
BD6230F-E2TR-ND - Tape & Reel (TR)
BD6230F-E2CT-ND - Cut Tape (CT)
BD6230F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6230F-E2
Description
IC MOTOR DRIVER 6V-32V 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD6230F-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Media Player
Manufacturer
Rohm Semiconductor
Current - Output
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
6V ~ 32V
Part Status
Active
Voltage - Load
6V ~ 32V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
8-SOIC (0.173", 4.40mm Width)
Interface
On/Off
Supplier Device Package
8-SOP
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,91000 Kč75,91 Kč
1057,18600 Kč571,86 Kč
2552,48920 Kč1 312,23 Kč
10047,32740 Kč4 732,74 Kč
25044,86436 Kč11 216,09 Kč
50044,41720 Kč22 208,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,86844 Kč102 171,10 Kč
5 00040,09132 Kč200 456,60 Kč
Manufacturers Standard Package
Unit Price without VAT:75,91000 Kč
Unit Price with VAT:91,85110 Kč