
BD62210AEFV-E2 | |
|---|---|
DigiKey Part Number | BD62210AEFV-E2TR-ND - Tape & Reel (TR) BD62210AEFV-E2CT-ND - Cut Tape (CT) BD62210AEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62210AEFV-E2 |
Description | IC MOTOR DRIVER 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD62210AEFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 38,44700 Kč | 384,47 Kč |
| 25 | 35,13400 Kč | 878,35 Kč |
| 100 | 31,47600 Kč | 3 147,60 Kč |
| 250 | 29,73400 Kč | 7 433,50 Kč |
| 500 | 28,68284 Kč | 14 341,42 Kč |
| 1 000 | 27,81815 Kč | 27 818,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,90524 Kč | 67 263,10 Kč |
| 5 000 | 26,35493 Kč | 131 774,65 Kč |
| 7 500 | 26,07949 Kč | 195 596,17 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


