
BD62130AEFJ-EVK-101 | |
|---|---|
DigiKey Part Number | 846-BD62130AEFJ-EVK-101-ND |
Manufacturer | |
Manufacturer Product Number | BD62130AEFJ-EVK-101 |
Description | EVAL BOARD FOR BD62130A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD62130A - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | BD62130A | |
Primary Attributes | 1 H-Bridge Driver | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,66000 Kč | 1 364,66 Kč |
| Unit Price without VAT: | 1 364,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 651,23860 Kč |

