


BD62120JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD62120JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD62120JEFJ-E2CT-ND - Cut Tape (CT) 846-BD62120JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62120JEFJ-E2 |
Description | 36V 1CH DC BRUSH MOTOR DRIVERS: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | 8V ~ 28V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,78440 Kč | 694,61 Kč |
| 100 | 24,77970 Kč | 2 477,97 Kč |
| 250 | 23,34724 Kč | 5 836,81 Kč |
| 500 | 22,48886 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,02294 Kč | 52 557,35 Kč |
| 5 000 | 20,57082 Kč | 102 854,10 Kč |
| 7 500 | 20,34449 Kč | 152 583,68 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

