



BD62120AEFJ-E2 | |
|---|---|
DigiKey Part Number | BD62120AEFJ-E2TR-ND - Tape & Reel (TR) BD62120AEFJ-E2CT-ND - Cut Tape (CT) BD62120AEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62120AEFJ-E2 |
Description | BUILT-IN 1 CHANNEL H-BRIDGE MOTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS On/Off 8-HTSOP-J |
Datasheet | Datasheet |
Category | Applications Printer |
Manufacturer Rohm Semiconductor | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 28V |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 8-HTSOP-J |
Interface On/Off | Base Product Number |
Technology DMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 35,85100 Kč | 358,51 Kč |
| 25 | 32,70960 Kč | 817,74 Kč |
| 100 | 29,26240 Kč | 2 926,24 Kč |
| 250 | 27,61684 Kč | 6 904,21 Kč |
| 500 | 26,80348 Kč | 13 401,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,94635 Kč | 62 365,88 Kč |
| 5 000 | 24,42709 Kč | 122 135,45 Kč |
| 7 500 | 24,16694 Kč | 181 252,05 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |



