


BD6211F-E2 | |
|---|---|
DigiKey Part Number | BD6211F-E2TR-ND - Tape & Reel (TR) BD6211F-E2CT-ND - Cut Tape (CT) BD6211F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6211F-E2 |
Description | IC MOTOR DRIVER 3V-5.5V 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6211F-E2 Models |
Category | Applications Media Player |
Manufacturer Rohm Semiconductor | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 3V ~ 5.5V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Interface On/Off | Supplier Device Package 8-SOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 31,65900 Kč | 316,59 Kč |
| 25 | 28,83880 Kč | 720,97 Kč |
| 100 | 25,74400 Kč | 2 574,40 Kč |
| 250 | 24,26664 Kč | 6 066,66 Kč |
| 500 | 23,42114 Kč | 11 710,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,86908 Kč | 54 672,70 Kč |
| 5 000 | 21,40279 Kč | 107 013,95 Kč |
| 7 500 | 21,16919 Kč | 158 768,93 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |



