
BD62018BFS-E2 | |
|---|---|
DigiKey Part Number | 846-BD62018BFS-E2TR-ND - Tape & Reel (TR) 846-BD62018BFS-E2CT-ND - Cut Tape (CT) 846-BD62018BFS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62018BFS-E2 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 24-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | 10V ~ 18V | |
Voltage - Load | 10V ~ 18V | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SSOP-A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 40,02200 Kč | 400,22 Kč |
| 25 | 36,57840 Kč | 914,46 Kč |
| 100 | 32,79680 Kč | 3 279,68 Kč |
| 250 | 30,99220 Kč | 7 748,05 Kč |
| 500 | 29,90452 Kč | 14 952,26 Kč |
| 1 000 | 29,00937 Kč | 29 009,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,44167 Kč | 48 883,34 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |

