Multiphase Motor Driver Power MOSFET PWM 24-SSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD62018BFS-E2

DigiKey Part Number
846-BD62018BFS-E2TR-ND - Tape & Reel (TR)
846-BD62018BFS-E2CT-ND - Cut Tape (CT)
846-BD62018BFS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD62018BFS-E2
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM 24-SSOP-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
-
Voltage - Supply
10V ~ 18V
Voltage - Load
10V ~ 18V
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOP (0.213", 5.40mm Width)
Supplier Device Package
24-SSOP-A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1040,02200 Kč400,22 Kč
2536,57840 Kč914,46 Kč
10032,79680 Kč3 279,68 Kč
25030,99220 Kč7 748,05 Kč
50029,90452 Kč14 952,26 Kč
1 00029,00937 Kč29 009,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,44167 Kč48 883,34 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč