BD9416FS-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD9416FS-E2
Choosing the Right Motor Driver

BD62018AFS-E2

DigiKey Part Number
846-BD62018AFS-E2TR-ND - Tape & Reel (TR)
846-BD62018AFS-E2CT-ND - Cut Tape (CT)
846-BD62018AFS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD62018AFS-E2
Description
IC MOTOR DRV PWR MOSFET 24SSOP-A
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 24-SSOP-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (6)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
10V ~ 18V
Voltage - Load
5V
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOP (0.213", 5.40mm Width)
Supplier Device Package
24-SSOP-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 908
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,83000 Kč60,83 Kč
1045,40500 Kč454,05 Kč
2541,56960 Kč1 039,24 Kč
10037,34690 Kč3 734,69 Kč
25035,33284 Kč8 833,21 Kč
50034,11994 Kč17 059,97 Kč
1 00033,12133 Kč33 121,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00032,29933 Kč64 598,66 Kč
4 00031,62310 Kč126 492,40 Kč
6 00031,28437 Kč187 706,22 Kč
Manufacturers Standard Package
Unit Price without VAT:60,83000 Kč
Unit Price with VAT:73,60430 Kč