Motor Driver Power MOSFET Logic 24-SSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET Logic 24-SSOP-A
Choosing the Right Motor Driver

BD62017AFS-E2

DigiKey Part Number
846-BD62017AFS-E2TR-ND - Tape & Reel (TR)
846-BD62017AFS-E2CT-ND - Cut Tape (CT)
846-BD62017AFS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD62017AFS-E2
Description
IC MOTOR DRVR DC 10-18V 24SSOP-A
Customer Reference
Detailed Description
Motor Driver Power MOSFET Logic 24-SSOP-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Controller
Current - Output
15mA
Voltage - Supply
10V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOP (0.213", 5.40mm Width)
Supplier Device Package
24-SSOP-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 837
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1045,29300 Kč452,93 Kč
2541,46680 Kč1 036,67 Kč
10037,25470 Kč3 725,47 Kč
25035,24556 Kč8 811,39 Kč
50034,03566 Kč17 017,83 Kč
1 00033,03951 Kč33 039,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00032,21954 Kč64 439,08 Kč
4 00031,54498 Kč126 179,92 Kč
6 00031,20709 Kč187 242,54 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč