


BD62017AFS-E2 | |
|---|---|
DigiKey Part Number | 846-BD62017AFS-E2TR-ND - Tape & Reel (TR) 846-BD62017AFS-E2CT-ND - Cut Tape (CT) 846-BD62017AFS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62017AFS-E2 |
Description | IC MOTOR DRVR DC 10-18V 24SSOP-A |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 24-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | 15mA | |
Voltage - Supply | 10V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SSOP-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 45,29300 Kč | 452,93 Kč |
| 25 | 41,46680 Kč | 1 036,67 Kč |
| 100 | 37,25470 Kč | 3 725,47 Kč |
| 250 | 35,24556 Kč | 8 811,39 Kč |
| 500 | 34,03566 Kč | 17 017,83 Kč |
| 1 000 | 33,03951 Kč | 33 039,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,21954 Kč | 64 439,08 Kč |
| 4 000 | 31,54498 Kč | 126 179,92 Kč |
| 6 000 | 31,20709 Kč | 187 242,54 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

