Multiphase Motor Driver Power MOSFET PWM 24-SSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD62012BFS-E2

DigiKey Part Number
846-BD62012BFS-E2TR-ND - Tape & Reel (TR)
846-BD62012BFS-E2CT-ND - Cut Tape (CT)
846-BD62012BFS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD62012BFS-E2
Description
3-PHASE BRUSHLESS FAN MOTOR CONT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM 24-SSOP-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
PWM
Manufacturer
Rohm Semiconductor
Technology
Power MOSFET
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Fan Controller
Part Status
Active
Voltage - Supply
10V ~ 18V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 110°C (TJ)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
24-SOP (0.213", 5.40mm Width)
Output Configuration
Pre-Driver - Half Bridge (3)
Supplier Device Package
24-SSOP-A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1034,50000 Kč345,00 Kč
2531,47200 Kč786,80 Kč
10028,12680 Kč2 812,68 Kč
25026,53392 Kč6 633,48 Kč
50025,70156 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,13258 Kč48 265,16 Kč
4 00023,59703 Kč94 388,12 Kč
6 00023,32895 Kč139 973,70 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč