Motor Driver Power MOSFET PWM 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET PWM 16-SSOP-B
Choosing the Right Motor Driver

BD61251FV-E2

DigiKey Part Number
846-BD61251FV-E2TR-ND - Tape & Reel (TR)
846-BD61251FV-E2CT-ND - Cut Tape (CT)
846-BD61251FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD61251FV-E2
Description
MULTIFUNCTION SINGLE-PHASE FULL-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 16-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
10mA
Voltage - Supply
4.5V ~ 16V
Voltage - Load
18V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 698
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,56000 Kč155,60 Kč
2514,05200 Kč351,30 Kč
10012,38670 Kč1 238,67 Kč
25011,59340 Kč2 898,35 Kč
50011,11466 Kč5 557,33 Kč
1 00010,72095 Kč10 720,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,30490 Kč25 762,25 Kč
5 00010,05414 Kč50 270,70 Kč
7 5009,92861 Kč74 464,58 Kč
12 5009,78952 Kč122 369,00 Kč
17 5009,70828 Kč169 894,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč