


BD61247NUX-E2 | |
|---|---|
DigiKey Part Number | 846-BD61247NUX-E2TR-ND - Tape & Reel (TR) 846-BD61247NUX-E2CT-ND - Cut Tape (CT) 846-BD61247NUX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD61247NUX-E2 |
Description | MULTIFUNCTION SINGLE-PHASE FULL- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM VSON010X3030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 200mA | |
Voltage - Supply | 4.5V ~ 16V | |
Voltage - Load | 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | VSON010X3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,21765 Kč | 36 870,60 Kč |
| 8 000 | 9,01434 Kč | 72 114,72 Kč |
| 12 000 | 8,91253 Kč | 106 950,36 Kč |
| 20 000 | 8,79970 Kč | 175 994,00 Kč |
| Unit Price without VAT: | 9,21765 Kč |
|---|---|
| Unit Price with VAT: | 11,15336 Kč |

