


| BD61247NUX-E2 | |
|---|---|
| DigiKey Part Number | 846-BD61247NUX-E2TR-ND - Tape & Reel (TR) 846-BD61247NUX-E2CT-ND - Cut Tape (CT) 846-BD61247NUX-E2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BD61247NUX-E2 | 
| Description | MULTIFUNCTION SINGLE-PHASE FULL- | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Motor Driver DMOS PWM VSON010X3030 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Motor Type - Stepper | - | |
| Motor Type - AC, DC | Brushless DC (BLDC) | |
| Function | Controller - Commutation, Direction Management | |
| Output Configuration | Half Bridge (2) | |
| Interface | PWM | |
| Technology | DMOS | |
| Step Resolution | - | |
| Applications | Fan Motor Driver | |
| Current - Output | 200mA | |
| Voltage - Supply | 4.5V ~ 16V | |
| Voltage - Load | 18V | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-UFDFN Exposed Pad | |
| Supplier Device Package | VSON010X3030 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,77000 Kč | 19,77 Kč | 
| 10 | 14,12700 Kč | 141,27 Kč | 
| 25 | 12,73320 Kč | 318,33 Kč | 
| 100 | 11,20400 Kč | 1 120,40 Kč | 
| 250 | 10,47624 Kč | 2 619,06 Kč | 
| 500 | 10,03724 Kč | 5 018,62 Kč | 
| 1 000 | 9,67562 Kč | 9 675,62 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 9,13337 Kč | 36 533,48 Kč | 
| 8 000 | 8,93191 Kč | 71 455,28 Kč | 
| 12 000 | 8,83104 Kč | 105 972,48 Kč | 
| 20 000 | 8,71923 Kč | 174 384,60 Kč | 
| Unit Price without VAT: | 19,77000 Kč | 
|---|---|
| Unit Price with VAT: | 23,92170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic