



BD60GC0MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD60GC0MEFJ-ME2TR-ND - Tape & Reel (TR) BD60GC0MEFJ-ME2CT-ND - Cut Tape (CT) BD60GC0MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD60GC0MEFJ-ME2 |
Description | IC REG LINEAR 6V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD60GC0MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,13000 Kč | 29,13 Kč |
| 10 | 21,22200 Kč | 212,22 Kč |
| 25 | 19,24960 Kč | 481,24 Kč |
| 100 | 17,06920 Kč | 1 706,92 Kč |
| 250 | 16,02896 Kč | 4 007,24 Kč |
| 500 | 15,40268 Kč | 7 701,34 Kč |
| 1 000 | 14,88669 Kč | 14 886,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,79569 Kč | 31 989,23 Kč |
| Unit Price without VAT: | 29,13000 Kč |
|---|---|
| Unit Price with VAT: | 35,24730 Kč |



