
BD6071HFN-TR | |
|---|---|
DigiKey Part Number | 846-BD6071HFN-TR-ND - Tape & Reel (TR) 846-BD6071HFN-TRCT-ND - Cut Tape (CT) 846-BD6071HFN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6071HFN-TR |
Description | IC LED DRVR RGLTR PWM 35MA 8HSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 8-HSON |
Datasheet | Datasheet |
EDA/CAD Models | BD6071HFN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 14V | |
Current - Output / Channel | 35mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | 8-HSON | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,41300 Kč | 314,13 Kč |
| 25 | 28,62440 Kč | 715,61 Kč |
| 100 | 25,55460 Kč | 2 555,46 Kč |
| 250 | 24,09228 Kč | 6 023,07 Kč |
| 500 | 23,21034 Kč | 11 605,17 Kč |
| 1 000 | 22,48445 Kč | 22 484,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,58790 Kč | 64 763,70 Kč |
| 6 000 | 21,14912 Kč | 126 894,72 Kč |
| 9 000 | 20,92936 Kč | 188 364,24 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

